USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R

Digi-Key Part Number A-USB-A-E-R-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberA-USB-A-E-R
DescriptionUSB CONNECTOR,PCB MNT,RECEPT,4 C
Quantity Available
Prices in SGD

Non-Stock
Order: USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R - Connectors
Technical/Catalog InformationA-USB-A-E-R
VendorAssmann Electronics Inc
CategoryConnectors
Number of Contacts4
GenderReceptacle
Connector TypeUSB - Type A
Mounting TypeThrough Hole, Right Angle, Vertical
Features-
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A USB A E R
AUSBAER
Image of USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R
(A-USB-A-E-R-ND)

USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R (A-USB-A-E-R-ND)

Related parts USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R (A-USB-A-E-R-ND):
USB CONNECTOR,PCB MNT,RECEPT,4 C - A-USB-A-E-R
 Order USB CONNECTOR,PCB MNT,RECEPT,4 C-A-USB-A-E-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USB-A-E-R-ND.
CONN SOCKET USB SGL A-TYPE HORZ - 921
 Order CONN SOCKET USB SGL A-TYPE HORZ-921 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 921K-ND.
CONN SOCKET USB DUAL A-TYPE HORZ - 922
 Order CONN SOCKET USB DUAL A-TYPE HORZ-922 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 922K-ND.
CONN SOCKET USB B-TYPE HORZ - 924
 Order CONN SOCKET USB B-TYPE HORZ-924 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 924K-ND.
CONN PLUG USB A-TYPE 4PCS - 925
 Order CONN PLUG USB A-TYPE 4PCS-925 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 925K-ND.
CONN PLUG USB B-TYPE - 926
 Order CONN PLUG USB B-TYPE-926 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 926K-ND.
USB CABLE A-B FULL RATED - 88732-9200
 Order USB CABLE A-B FULL RATED-88732-9200 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17103-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
 Order USB CABLE A-PIGTAIL FULL RATED-88728-3400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17104-ND.
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
 Order USB CABLE A-PIGTAIL SUB-CHANNEL-88738-8200 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17105-ND.
CABLE USB EXT 3M GOLD - U024-010
 Order CABLE USB EXT 3M GOLD-U024-010 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U024-010-ND.