BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRA27E-B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
20.24
16.0548
13.807
12.2014
10.27488
8.99052
8.34834
8.02725
Extended Price
20.24
401.37
690.35
1220.14
2568.72
4495.26
8348.34
20068.12
Manufacturer Part NumberA-27-EMI-BLACK
DescriptionBOX 3.4X5.3X1.5 A SERIES EMI BLK
Quantity Available 14
All prices are in SGD

Order: BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK - Boxes, Enclosures, Racks
Technical/Catalog InformationA-27-EMI-BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V, PCB Supports, Shielded 
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension5.31" L x 3.35" W x 1.5" H (134.87mm x 85.09mm x 38.1mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 27 EMI BLACK
A27EMIBLACK
SRA27E B ND
SRA27EBND
SRA27E-B
Image of BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK
BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK
(SRA27E-B-ND) - Boxes, Enclosures, Racks

BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK (SRA27E-B-ND) - Boxes, Enclosures, Racks

Related parts BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK (SRA27E-B-ND) - Boxes, Enclosures, Racks:
BOX 3.4X5.3X1.5 A SERIES EMI BLK - A-27-EMI-BLACK
 Order BOX 3.4X5.3X1.5 A SERIES EMI BLK-A-27-EMI-BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27E-B-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
 Order BOX 4.15X2.4X.85 9V W/CLP BLK-M-6 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 2.53X1.73X.65" W/2 BTNS BLK - CA-4, 2 BLACK
 Order BOX 2.53X1.73X.65" W/2 BTNS BLK-CA-4, 2 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2B-ND.
BOX 2.53X1.73X.65" W/3 BTNS BLK - CA-4, 3 BLACK
 Order BOX 2.53X1.73X.65" W/3 BTNS BLK-CA-4, 3 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3B-ND.
BOX 2.53X1.73X.65" W/4 BTNS BLK - CA-4, 4 BLACK
 Order BOX 2.53X1.73X.65" W/4 BTNS BLK-CA-4, 4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4B-ND.
BOX 3.05X1.51X1.05" W/1 BTN BLK - CA-6, 1 BLACK
 Order BOX 3.05X1.51X1.05" W/1 BTN BLK-CA-6, 1 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1B-ND.
BOX 3.05X1.51X1.05" W/2 BTNS BLK - CA-6, 2 BLACK
 Order BOX 3.05X1.51X1.05" W/2 BTNS BLK-CA-6, 2 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2B-ND.
BOX 3.05X1.51X1.05" W/3 BTNS BLK - CA-6, 3 BLACK
 Order BOX 3.05X1.51X1.05" W/3 BTNS BLK-CA-6, 3 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3B-ND.
BOX 3.05X1.51X1.05" W/4 BTNS BLK - CA-6, 4 BLACK
 Order BOX 3.05X1.51X1.05" W/4 BTNS BLK-CA-6, 4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4B-ND.
BOX 3.32X1.87X1.0" W/1 BTN BLK - CA-8, 1 BLACK
 Order BOX 3.32X1.87X1.0" W/1 BTN BLK-CA-8, 1 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-1B-ND.