BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRA21B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
9.27
7.354
6.3242
5.5887
4.70624
4.11796
3.82382
3.67675
Extended Price
9.27
183.85
316.21
558.87
1176.56
2058.98
3823.82
9191.88
Manufacturer Part NumberA-21 BLACK
DescriptionBOX A SERIES BLK (2.6X4.25X1.12)
Quantity Available 1609
All prices are in SGD

Order: BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK - Boxes, Enclosures, Racks
Technical/Catalog InformationA-21 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides and End Panel (s)
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 1.125" H (107.95mm x 66.04mm 28.58mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 21 BLACK
A21 BLACK
SRA21B ND
SRA21BND
SRA21B
Image of BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
(SRA21B-ND) - Boxes, Enclosures, Racks

BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK (SRA21B-ND) - Boxes, Enclosures, Racks

Related parts BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK (SRA21B-ND) - Boxes, Enclosures, Racks:
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
 Order BOX A SERIES BLK (2.6X4.25X1.12)-A-21 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES BLK (5X7.1X1.62) - A-42 BLACK
 Order BOX A SERIES BLK (5X7.1X1.62)-A-42 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42B-ND.
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X1.12)-A-21 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order BOX A SERIES GRY (2.6X4.25X1.12)-A-21 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
 Order BOX A SERIES BLK (2.6X4.25X.875)-A-20 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
 Order BOX A SERIES BLK (3.35X5.3X1.5)-A-27 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
 Order BOX A SERIES BLK (5.1X5.3X1.75)-A-31 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
 Order BOX 9V A SERIES BLK 2.6X4.3X1.1-A-219V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
 Order BOX 9V A SERIES BLK 3.6X5.3X1.5-A-279V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
 Order BOX 9V A SERIES BLK 5.1X5.3X1.8-A-319V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.