BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX - Connectors

Digi-Key Part Number ARFX1063-ND
Price Break Unit Price Extended Price
Manufacturer Part Number31-10-RFX
DescriptionBULKHEAD JACK - SOLDER 50 OHM
Quantity Available
Prices in SGD

Non-Stock
Order: BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX - Connectors
Technical/Catalog Information31-10-RFX
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeBNC - Female Socket (Jack), RFX
Cable Group-
Contact TerminationPanel Mount, Solder
Body StyleBulkhead
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 10 RFX
3110RFX
ARFX1063 ND
ARFX1063ND
ARFX1063
Image of BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
(ARFX1063-ND) - Connectors

BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX (ARFX1063-ND) - Connectors

Related parts BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX (ARFX1063-ND) - Connectors:
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
 Order BULKHEAD JACK - SOLDER 50 OHM-31-10-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
BULKHEAD JACK - SOLDER - 50 OHM - 31-221-RFX
 Order BULKHEAD JACK - SOLDER - 50 OHM-31-221-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.
PANEL JACK - SOLDER - 50 OHM - 31-203-RFX
 Order PANEL JACK - SOLDER - 50 OHM-31-203-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1062-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
 Order BNC ADAPTER BULKHEAD, 50 OHM-31-220N-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
 Order BULKHEAD JACK, CRIMP, RG-58-31-342-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
 Order CONN BNC ADAPTER PLUG 50 OHM-31-218-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227754-1
 Order CONN JACK BNC 50 OHM TIN SOLDER-227754-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30562-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227755-1
 Order CONN JACK BNC 50 OHM TIN SOLDER-227755-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30563-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227754-1
 Order CONN JACK BNC 50 OHM TIN SOLDER-5227754-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33793-ND.