HANDLE ESD MICRO BIT HOLDING - 75801 - Tools

Digi-Key Part Number 75801-ND
Price Break Unit Price Extended Price
Manufacturer Part Number75801
DescriptionHANDLE ESD MICRO BIT HOLDING
Quantity Available
Prices in SGD

Non-Stock
Order: HANDLE ESD MICRO BIT HOLDING - 75801 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HANDLE ESD MICRO BIT HOLDING - 75801 - Tools
Technical/Catalog Information75801
VendorWiha
CategoryTools
Tool TypeHandle
Length4.331" (110mm)
FeaturesSystem 4, ESD Safe
RoHS StatusRoHS Not Applicable
Other Names 75801
75801
Image of HANDLE ESD MICRO BIT HOLDING - 75801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HANDLE ESD MICRO BIT HOLDING - 75801
(75801-ND) - Tools

HANDLE ESD MICRO BIT HOLDING - 75801 (75801-ND) - Tools

Related parts HANDLE ESD MICRO BIT HOLDING - 75801 (75801-ND) - Tools:
HANDLE ESD MICRO BIT HOLDING - 75801
 Order HANDLE ESD MICRO BIT HOLDING-75801 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75801-ND.
HANDLE STD MICRO BIT HOLDING - 75800
 Order HANDLE STD MICRO BIT HOLDING-75800 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75800-ND.
HANDLE ESD SAFE SYST6 6.0MM - 10820
 Order HANDLE ESD SAFE SYST6 6.0MM-10820 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10820-ND.
SOLDER HANDLE ESD FOR MX SERIES - MX-RM3E
 Order SOLDER HANDLE ESD FOR MX SERIES-MX-RM3E online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1001-ND.
TOOL CHIPLIFTER W/HANDL ESD SAFE - 27920
 Order TOOL CHIPLIFTER W/HANDL ESD SAFE-27920 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1016-ND.
TOOL SCREWDRVR BIT HOLDING 1/4" - 52650
 Order TOOL SCREWDRVR BIT HOLDING 1/4"-52650 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 52650-ND.
TOOL SCREWDRVR BIT HOLDING 1/4" - 66850
 Order TOOL SCREWDRVR BIT HOLDING 1/4"-66850 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 66850-ND.
SOLDER HANDL ESD W/CP2 FOR SP200 - SP-HC1
 Order SOLDER HANDL ESD W/CP2 FOR SP200-SP-HC1 online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1032-ND.
HANDLE PREC ESD 4.00MM 110MM - 28000
 Order HANDLE PREC ESD 4.00MM 110MM-28000 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28000-ND.
HANDLE PREC ADJ ESD 4.00MM 110MM - 28001
 Order HANDLE PREC ADJ ESD 4.00MM 110MM-28001 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28001-ND.