ATTACHMENT HEAT SHRINK - A-170-HG - Tools

Digi-Key Part Number MA1002-ND
Price Break
1
Unit Price
19.94
Extended Price
19.94
Manufacturer Part NumberA-170-HG
DescriptionATTACHMENT HEAT SHRINK
Quantity Available 16
All prices are in SGD

Order: ATTACHMENT HEAT SHRINK - A-170-HG - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ATTACHMENT HEAT SHRINK - A-170-HG - Tools
Technical/Catalog InformationA-170-HG
VendorMaster Appliance Co
CategoryTools
TypeNozzle, Shrink Wrap
Temperature Range-
Voltage-
Current-
Power - Rated-
Series-
Features-
RoHS StatusRoHS Not Applicable
Other Names A 170 HG
A170HG
MA1002 ND
MA1002ND
MA1002
Image of ATTACHMENT HEAT SHRINK - A-170-HG
ATTACHMENT HEAT SHRINK - A-170-HG
(MA1002-ND) - Tools

ATTACHMENT HEAT SHRINK - A-170-HG (MA1002-ND) - Tools

Related parts ATTACHMENT HEAT SHRINK - A-170-HG (MA1002-ND) - Tools:
ATTACHMENT HEAT SHRINK - A-170-HG
 Order ATTACHMENT HEAT SHRINK-A-170-HG online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1002-ND.
HEAT GUN MASTER-MITE 475W - 10008
 Order HEAT GUN MASTER-MITE 475W-10008 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
REPLACEMENT HEAT ELEMENT 475WATT - 20013
 Order REPLACEMENT HEAT ELEMENT 475WATT-20013 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1007-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
 Order HEAT GUN&KIT 120V 500/1000 DEG F-EC-100K online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
 Order HEAT GUN 120V 130-840 DEG F-PH-1200 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
KIT HEAT SHRINK TUBING ASSORT - STA-KIT
 Order KIT HEAT SHRINK TUBING ASSORT-STA-KIT online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number STA-KIT-ND.
HEAT SHRINK BLACK 3/8" X 25' - HSTT38-Q
 Order HEAT SHRINK BLACK 3/8" X 25'-HSTT38-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT38-Q-ND.
HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1
 Order HEAT SHRINK ASST 1/16" X 6"-HSTT06-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-YK1-ND.
HEAT SHRINK BLK 3/32" X 6" - HSTT09-Y
 Order HEAT SHRINK BLK 3/32" X 6"-HSTT09-Y online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Y-ND.
HEAT SHRINK ASST 1" X 6" - HSTT100-YK1
 Order HEAT SHRINK ASST 1" X 6"-HSTT100-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-YK1-ND.