When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
CONN HOUSING 4POS .100 SINGLE - 87499-8 - Connectors
Technical/Catalog Information
87499-8
Vendor
Tyco Electronics Amp
Category
Connectors
Color
Black
Contact Termination
Crimp
Contact Type
Male or Female
Mounting Type
Free Hanging (In-Line)
Number of Contacts
4
Number of Rows
1
Pitch
0.100" (2.54mm)
Series
AMPMODU® Mod. IV
Packaging
Bulk
Connector Type
Receptacle
Lead Free Status
Lead Free
RoHS Status
RoHS Compliant
Other Names
87499 8
874998
A26965 ND
A26965ND
A26965
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING 4POS .100 SINGLE - 87499-8 (A26965-ND) - Connectors
CONN HOUSING 4POS .100 SINGLE - 87499-8 (A26965-ND) - Connectors