FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG

Digi-Key Part Number APT6015LVFRG-ND
Price Break Unit Price Extended Price
25 29.4652 736.63
Manufacturer Part NumberAPT6015LVFRG
DescriptionFREDFET N-CH 38A 600V TO-264
Quantity Available
Prices in SGD

Non-Stock
Order: FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG - Discrete Semiconductor Products
Technical/Catalog InformationAPT6015LVFRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C38A
Rds On (Max) @ Id, Vgs @ 25° C150 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds9000pF @ 25V
Power - Max520W
PackagingTube
Gate Charge (Qg) @ Vgs475nC @ 10V
Package / CaseTO-264
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT6015LVFRG
APT6015LVFRG
Image of FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG
(APT6015LVFRG-ND)

FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG (APT6015LVFRG-ND)

Related parts FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG (APT6015LVFRG-ND):
FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG
 Order FREDFET N-CH 38A 600V TO-264-APT6015LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6015LVFRG-ND.
FREDFET N-CH 38A 800V TO-264 - APT38F80L
 Order FREDFET N-CH 38A 800V TO-264-APT38F80L online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT38F80L-ND.
FREDFET N-CH 54A 600V TO-264 - APT6010LFLLG
 Order FREDFET N-CH 54A 600V TO-264-APT6010LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6010LFLLG-ND.
FREDFET N-CH 49A 600V TO-264 - APT6011LVFRG
 Order FREDFET N-CH 49A 600V TO-264-APT6011LVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6011LVFRG-ND.
FREDFET N-CH 43A 600V TO-264 - APT6013LFLLG
 Order FREDFET N-CH 43A 600V TO-264-APT6013LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6013LFLLG-ND.
FREDFET N-CH 38A 600V T-MAX - APT6015B2VFRG
 Order FREDFET N-CH 38A 600V T-MAX-APT6015B2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6015B2VFRG-ND.
MOSFET N-CH 38A 600V TO-264 - APT6015LVRG
 Order MOSFET N-CH 38A 600V TO-264-APT6015LVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6015LVRG-ND.
FREDFET N-CH 35A 600V TO-264 - APT6017LFLLG
 Order FREDFET N-CH 35A 600V TO-264-APT6017LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6017LFLLG-ND.
FREDFET N-CH 38A 800V TO-264 - APT8020LFLLG
 Order FREDFET N-CH 38A 800V TO-264-APT8020LFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8020LFLLG-ND.
MOSFET N-CH 49A 600V TO-264 - APL602LG
 Order MOSFET N-CH 49A 600V TO-264-APL602LG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602LG-ND.